2031-5011-00
vs
M39012/55-3028
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
DELTA ELECTRONICS MANUFACTURING CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
OPERATING FREQUENCY AS PER MIL-C-17
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD (50)
|
GOLD
|
Contact Finish Termination |
GOLD (50)
|
GOLD
|
Contact Gender |
MALE
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
12.4 GHz
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP SOLDER
|
CRIMP
|
VSWR |
1.11
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare 2031-5011-00 with alternatives
Compare M39012/55-3028 with alternatives