2027-25CLF vs 2027-25CT1LF feature comparison

2027-25CLF Bourns Inc

Buy Now Datasheet

2027-25CT1LF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 2 2
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code X-XXSS-X2 X-XXSS-X2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape UNSPECIFIED UNSPECIFIED
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type SURGE PROTECTION CIRCUIT SURGE PROTECTION CIRCUIT
Temperature Grade OTHER OTHER
Terminal Finish TIN TIN
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1

Compare 2027-25CLF with alternatives

Compare 2027-25CT1LF with alternatives