2027-25CT1LF vs 2027-25-C19LF feature comparison

2027-25CT1LF Bourns Inc

Buy Now Datasheet

2027-25-C19LF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE
Package Description , ,
Pin Count 2
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code X-XXSS-X2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape UNSPECIFIED
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO
Telecom IC Type SURGE PROTECTION CIRCUIT GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Base Number Matches 1 1
Date Of Intro 2019-09-16

Compare 2027-25CT1LF with alternatives

Compare 2027-25-C19LF with alternatives