2026-7C4LF vs 2026-7C2 feature comparison

2026-7C4LF Bourns Inc

Buy Now Datasheet

2026-7C2 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE
Package Description , ,
Pin Count 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3 O-XXSS-P3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1

Compare 2026-7C4LF with alternatives

Compare 2026-7C2 with alternatives