2026-7C2 vs 2026-07-C3FLF feature comparison

2026-7C2 Bourns Inc

Buy Now Datasheet

2026-07-C3FLF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3 O-XXSS-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 5 Weeks
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
Moisture Sensitivity Level 1

Compare 2026-7C2 with alternatives

Compare 2026-07-C3FLF with alternatives