2026-40C8F vs 2026-40-C1FLF feature comparison

2026-40C8F Bourns Inc

Buy Now Datasheet

2026-40-C1FLF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape ROUND
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Base Number Matches 1 1

Compare 2026-40C8F with alternatives

Compare 2026-40-C1FLF with alternatives