2026-40-C1FLF vs 2026-40-C feature comparison

2026-40-C1FLF Bourns Inc

Buy Now Datasheet

2026-40-C Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 5 Weeks
Additional Feature IT ALSO HAS BOX PACKING 300 PCS FOR BOX
JESD-30 Code O-XXSS-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape ROUND
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED

Compare 2026-40-C1FLF with alternatives

Compare 2026-40-C with alternatives