2026-35C3FLF
vs
2026-35C3LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-XXSS-P3
O-XXSS-P3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
ROUND
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Telecom IC Type
SURGE PROTECTION CIRCUIT
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
1
1
Additional Feature
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
Compare 2026-35C3FLF with alternatives
Compare 2026-35C3LF with alternatives