2026-35C3LF vs 2026-35C8 feature comparison

2026-35C3LF Bourns Inc

Buy Now Datasheet

2026-35C8 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE
Package Description , ,
Pin Count 3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-30 Code O-XXSS-P3 O-XXSS-P3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER OTHER
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2026-35C3LF with alternatives

Compare 2026-35C8 with alternatives