201T49W294MV6E vs 201T49X7R294MP4 feature comparison

201T49W294MV6E Advanced Monolythic Ceramics

Buy Now Datasheet

201T49X7R294MP4 Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 1825 , 1825
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.0040 8532.24.00.20
Capacitance 0.29 µF 0.29 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e4
Manufacturer Series T49
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer 1 Yes
Negative Tolerance 20% 20%
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN SILVER PALLADIUM
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Number of Terminals 2

Compare 201T49X7R294MP4 with alternatives