Part Details for 201T49W294MV6E by Advanced Monolythic Ceramics
Overview of 201T49W294MV6E by Advanced Monolythic Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T49W294MV6E
201T49W294MV6E CAD Models
201T49W294MV6E Part Data Attributes
|
201T49W294MV6E
Advanced Monolythic Ceramics
Buy Now
Datasheet
|
Compare Parts:
201T49W294MV6E
Advanced Monolythic Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.29 uF, SURFACE MOUNT, 1825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.0040 | |
Capacitance | 0.29 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | T49 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | 1 | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |