201E39NZJ3 vs PH88NPO225Z4J14 feature comparison

201E39NZJ3 Johanson Dielectrics Inc

Buy Now Datasheet

PH88NPO225Z4J14 Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC PRESIDIO COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare 201E39NZJ3 with alternatives

Compare PH88NPO225Z4J14 with alternatives