Part Details for 201E39NZJ3 by Johanson Dielectrics Inc
Overview of 201E39NZJ3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E39NZJ3
201E39NZJ3 CAD Models
201E39NZJ3 Part Data Attributes
|
201E39NZJ3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E39NZJ3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for 201E39NZJ3
This table gives cross-reference parts and alternative options found for 201E39NZJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E39NZJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201E42N225ZJ3 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | 201E39NZJ3 vs 201E42N225ZJ3 |
201P42N225ZJ | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | 201E39NZJ3 vs 201P42N225ZJ |
201E39N225ZJ3 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | 201E39NZJ3 vs 201E39N225ZJ3 |
201P26NZJ4 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | 201E39NZJ3 vs 201P26NZJ4 |
201P42NZJ3 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | 201E39NZJ3 vs 201P42NZJ3 |
201E42N225ZJ4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | 201E39NZJ3 vs 201E42N225ZJ4 |
201E39N225ZJ4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | 201E39NZJ3 vs 201E39N225ZJ4 |
201P26N225ZJ4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | 201E39NZJ3 vs 201P26N225ZJ4 |
201P26N225ZJ4C | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 2.2uF, Surface Mount, | 201E39NZJ3 vs 201P26N225ZJ4C |
201P42NZJ4 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 2.2uF, SURFACE MOUNT | 201E39NZJ3 vs 201P42NZJ4 |