201CNQ035-G vs CPT30035 feature comparison

201CNQ035-G Sensitron Semiconductors

Buy Now Datasheet

CPT30035 Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PUFM-X2 POWERMOD-2
Pin Count 2 2
Manufacturer Package Code PRM4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PUFM-X2 R-XUFM-X2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 3840 A 2000 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 100 A 300 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 3
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Rep Pk Reverse Voltage-Max 35 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 201CNQ035-G with alternatives

Compare CPT30035 with alternatives