201007J0825CC vs CR-0AJL9 feature comparison

201007J0825CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR-0AJL9

Part not found

Search for CR-0AJL9
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Rated Power Dissipation (P) 0.75 W
Resistance 8200000 Ω
Resistor Type FIXED RESISTOR
Series 2010(3/4WS,GJ TOL)
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare 201007J0825CC with alternatives