201007J0825C1E vs 201007J0825CC feature comparison

201007J0825C1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

201007J0825CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 8200000 Ω 8200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2010(3/4WS,GJ TOL) 2010(3/4WS,GJ TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 201007J0825C1E with alternatives

Compare 201007J0825CC with alternatives