2010.0014 vs GBM.500 feature comparison

2010.0014 Schurter Electronic Components

Buy Now Datasheet

GBM.500 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SCHURTER AG CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer SCHURTER
Blow Characteristic TIME LAG FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 3 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BAG BOX
Pre-arcing Time-Min 20 ms 30000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; ITU; TIA; UL; VDE CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes

Compare 2010.0014 with alternatives

Compare GBM.500 with alternatives