2010.0013 vs GGM4/10 feature comparison

2010.0013 Schurter Electronic Components

Buy Now Datasheet

GGM4/10 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer SCHURTER
Blow Characteristic TIME LAG FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BAG
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 200 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IEC; ITU; TIA; UL; VDE UL; CSA
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 2010.0013 with alternatives

Compare GGM4/10 with alternatives