200SXC470M25X30 vs KLG200VNSN470M30B feature comparison

200SXC470M25X30 Rubycon Corporation

Buy Now Datasheet

KLG200VNSN470M30B Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.919783 mA 3 mA
Manufacturer Series SXC KLG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1440 mA 1320 mA
Surface Mount NO NO
Tan Delta 0.15 0.1
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code No

Compare 200SXC470M25X30 with alternatives

Compare KLG200VNSN470M30B with alternatives