200865MS044S300ZO vs SP2-044-S330/02-96/2 feature comparison

200865MS044S300ZO Suyin Group

Buy Now Datasheet

SP2-044-S330/02-96/2 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.157 inch
Body Depth 0.256 inch 0.276 inch
Body Length 1.732 inch 1.732 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK BLACK
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1.5 A 2 A
Reference Standard UL UL
Terminal Length 0.098 inch 0.118 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
Base Number Matches 1 1
Rohs Code Yes
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mounting Option 1 LOCKING

Compare 200865MS044S300ZO with alternatives

Compare SP2-044-S330/02-96/2 with alternatives