Part Details for 200865MS044S300ZO by Suyin Group
Overview of 200865MS044S300ZO by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200865MS044S300ZO
200865MS044S300ZO CAD Models
200865MS044S300ZO Part Data Attributes
|
200865MS044S300ZO
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
200865MS044S300ZO
Suyin Group
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 200865MS044S300ZO
This table gives cross-reference parts and alternative options found for 200865MS044S300ZO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200865MS044S300ZO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-044-S583/01-96/2 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 200865MS044S300ZO vs SP2-044-S583/01-96/2 |
200855MS044S300ZO | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | 200865MS044S300ZO vs 200855MS044S300ZO |
200116MS044S300ZO | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 200865MS044S300ZO vs 200116MS044S300ZO |
SP2-044-N583/01-96/2 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 200865MS044S300ZO vs SP2-044-N583/01-96/2 |
200850MS044S300ZO | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | 200865MS044S300ZO vs 200850MS044S300ZO |
BDPH-2-44-CSL-SG10 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 200865MS044S300ZO vs BDPH-2-44-CSL-SG10 |
200118MH044S328ZO | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | 200865MS044S300ZO vs 200118MH044S328ZO |
200118MH044S337ZO | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | 200865MS044S300ZO vs 200118MH044S337ZO |
200118MH044S336ZO | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | 200865MS044S300ZO vs 200118MH044S336ZO |
200885MS044S300ZO | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Suyin Group | 200865MS044S300ZO vs 200885MS044S300ZO |