200248F1010S100ZU vs A1253H-3P feature comparison

200248F1010S100ZU Suyin Group

Buy Now Datasheet

A1253H-3P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.124 inch
Body Depth 0.425 inch 0.169 inch
Body Length 0.673 inch 0.205 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK
Mating Contact Pitch 0.079 inch 0.049 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Plating Thickness 5u inch
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Termination Type IDC CRIMP
Total Number of Contacts 10 3
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination TIN
Contact Resistance 20 mΩ
Insulation Resistance 100000000 Ω
Insulator Material POLYAMIDE
Mounting Option 1 GUIDE SLOT
Polarization Key POLARIZED HOUSING
Wire Size-Max 28 AWG
Wire Size-Min 32 AWG

Compare 200248F1010S100ZU with alternatives

Compare A1253H-3P with alternatives