200248F1010S100ZU vs BFC-B-10-NP-GD05 feature comparison

200248F1010S100ZU Suyin Group

Buy Now Datasheet

BFC-B-10-NP-GD05 Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUYIN CORP CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.165 inch 0.165 inch
Body Depth 0.425 inch 0.213 inch
Body Length 0.673 inch 0.594 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK BLACK
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Plating Thickness 5u inch 5u inch
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Contact Resistance 30 mΩ
DIN Conformance NO
IEC Conformance NO
Insulation Resistance 3000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO

Compare 200248F1010S100ZU with alternatives

Compare BFC-B-10-NP-GD05 with alternatives