20021521-00010C1LF vs 20021121-10010C5LF feature comparison

20021521-00010C1LF Amphenol FCi

Buy Now Datasheet

20021121-10010C5LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.201 inch 0.135 inch
Body Depth 0.22 inch 0.059 inch
Body Length 0.498 inch 0.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (40) AU ON NI
Contact Finish Termination GOLD OVER NICKEL Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 700VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.157 N 2.1406 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material PLASTIC POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9 mm 3.9116 mm
Plating Thickness FLASH inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Withdrawl Force-Min 0.196 N .1946 N
Base Number Matches 1 1
Board Mounting Option PEG
Body/Shell Style RECEPTACLE

Compare 20021521-00010C1LF with alternatives

Compare 20021121-10010C5LF with alternatives