20021521-00010C1LF
vs
DF20G-10DP-1V(59)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
HIROSE ELECTRIC CO LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.201 inch
0.213 inch
Body Depth
0.22 inch
0.181 inch
Body Length
0.498 inch
0.287 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (40)
GOLD
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
300VAC V
Durability
100 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.157 N
2.0016 N
Insulation Resistance
100000000 Ω
500000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
PLASTIC
POLYAMIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.039 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9 mm
5.588 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.196 N
.1946 N
Base Number Matches
2
1
Additional Feature
EMBOSSED TAPE PACKAGING
Board Mounting Option
PEG
Body/Shell Style
RECEPTACLE
Mating Information
DF20A-10DS-1C
Compare 20021521-00010C1LF with alternatives
Compare DF20G-10DP-1V(59) with alternatives