20020620-M021A01LF vs 1546657-2 feature comparison

20020620-M021A01LF Amphenol FCi

Buy Now Datasheet

1546657-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Amphenol TE Connectivity
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.3 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 2 5
Factory Lead Time 22 Weeks, 2 Days
Additional Feature THERMOPLASTIC, UL 94V-0
Safety Approval UL

Compare 20020620-M021A01LF with alternatives

Compare 1546657-2 with alternatives