20020130-G024A01LF vs 50950026021E feature comparison

20020130-G024A01LF Amphenol FCi

Buy Now Datasheet

50950026021E PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI PTR HARTMANN GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature THERMOPLASTIC, UL 94V-0 STANDARD: UL 94V-0, PA6.6
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 2
Fastening Method CONNECTOR

Compare 20020130-G024A01LF with alternatives

Compare 50950026021E with alternatives