20020130-G024A01LF vs 3EHDVM-02P feature comparison

20020130-G024A01LF Amphenol FCi

Buy Now Datasheet

3EHDVM-02P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI DINKLE ENTERPRISE CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature THERMOPLASTIC, UL 94V-0
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CUL; FIMKO; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Fastening Method CONNECTOR

Compare 20020130-G024A01LF with alternatives

Compare 3EHDVM-02P with alternatives