200111MB010S100ZO
vs
W032-1002-001-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUYIN CORP
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PACKAGING SLIM BOX W/O CAP
ROHS COMPLIANT
Body Breadth
0.094 inch
0.197 inch
Body Depth
0.112 inch
0.303 inch
Body Length
0.799 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VDC V
500VAC V
Filter Feature
NO
NO
Insulator Color
BLACK
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
5u inch
30u inch
Rated Current (Signal)
1.5 A
2 A
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.134 inch
Compare 200111MB010S100ZO with alternatives
Compare W032-1002-001-Z with alternatives