200111MB010S100ZO vs 70801012150 feature comparison

200111MB010S100ZO Suyin Group

Buy Now Datasheet

70801012150 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP W+P PRODUCTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PACKAGING SLIM BOX W/O CAP
Body Breadth 0.094 inch 0.098 inch
Body Depth 0.112 inch 0.163 inch
Body Length 0.799 inch 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON NI
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 5u inch
Rated Current (Signal) 1.5 A 1 A
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 500000000 Ω
Insulator Material POLYETHYLENE
Reference Standard UL
Terminal Length 0.102 inch

Compare 200111MB010S100ZO with alternatives

Compare 70801012150 with alternatives