2-641932-1 vs 824-AG11D-ESL-LF feature comparison

2-641932-1 TE's AMP

Buy Now Datasheet

824-AG11D-ESL-LF TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature DIPLOMATE, UL 94V-0 STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material GLASS FILLED POLYETHYLENE THERMOPLASTIC POLYESTER
Number of Contacts 24 24
Base Number Matches 2 1
Rohs Code Yes
Package Description LEAD FREE
Samacsys Manufacturer TE Connectivity
Body Breadth 0.7 inch
Body Depth 0.105 inch
Body Length 1.2 inch
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 2-641932-1 with alternatives

Compare 824-AG11D-ESL-LF with alternatives