824-AG11D-ESL-LF vs 2-1571552-8 feature comparison

824-AG11D-ESL-LF TE Connectivity

Buy Now Datasheet

2-1571552-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 0.7 inch 0.7 inch
Body Depth 0.105 inch 0.105 inch
Body Length 1.2 inch 1.2 inch
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Housing Material THERMOPLASTIC POLYESTER THERMOPLASTIC POLYESTER
Insulation Resistance 5000000000 Ω 5000000000 Ω
JESD-609 Code e4 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 24 24
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 824-AG11D-ESL-LF with alternatives

Compare 2-1571552-8 with alternatives