2-520184-4
vs
0190050001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
7 Weeks, 2 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
Molex
|
Rated Voltage |
600 V
|
600 V
|
Safety Approval |
UL
|
UL
|
Terminal Gender |
FEMALE
|
FEMALE
|
Terminal and Terminal Block Type |
PUSH-ON TERMINAL
|
PUSH-ON TERMINAL
|
Wire Cross Section |
0.82 mm2
|
0.823 mm2
|
Wire Gauge |
18 AWG
|
18 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MATERIAL: BRASS; INSULATION: NYLON
|
|
|
|
Compare 2-520184-4 with alternatives
Compare 0190050001 with alternatives