Part Details for 0190050001 by Molex
Overview of 0190050001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 0190050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18764-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
187743 In Stock |
|
$0.1585 / $0.3300 | Buy Now |
DISTI #
0190050001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190050001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1191 / $0.1248 | Buy Now |
DISTI #
MOL19005-0001
|
Heilind Electronics | .250X.032 FIQD FEM. COUPLER ( A-2261) | Americas - 44676 in Stock21000 On Order |
|
$0.1058 / $0.1338 | Buy Now |
DISTI #
19005-0001
|
TTI | Terminals FEMALE COUPLER INSULATED RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 54900 In Stock |
|
$0.1210 / $0.1580 | Buy Now |
DISTI #
MOL19005-0001
|
Interstate Connecting Components | .250X.032 FIQD FEM. COUPLER ( A-2261) | 74463500 On Order |
|
$0.1058 / $0.1338 | Buy Now |
Part Details for 0190050001
0190050001 CAD Models
0190050001 Part Data Attributes:
|
0190050001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190050001
Molex
Push-On Terminal, 0.823mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATERIAL: BRASS; INSULATION: NYLON | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190050001
This table gives cross-reference parts and alternative options found for 0190050001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190050001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190050001 | Push-On Terminal, ROHS COMPLIANT | Molex | 0190050001 vs 190050001 |