2-435802-7
vs
194-2MST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
CTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
7.11 mm
7.26 mm
Body Height
7.37 mm
7.9 mm
Body Length or Diameter
9.65 mm
9.65 mm
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
2
2
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Rohs Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
Actuator Angle
Actuator Length
0.045 inch
Actuator Type
PIANO
Additional Feature
SHIP AT OFF POSN,TOP TAPE SEAL
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
7000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Sealing
TOP TAPE SEALED
Terminal Length
0.15 inch
Compare 2-435802-7 with alternatives
Compare 194-2MST with alternatives