2-382462-3 vs 1-6437539-0 feature comparison

2-382462-3 TE Connectivity

Buy Now Datasheet

1-6437539-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 13 Weeks
Additional Feature DIPLOMATE
Body Breadth 0.394 inch 0.4 inch
Body Depth 0.21 inch 0.18 inch
Body Length 0.395 inch 0.4 inch
Contact Finish Mating TIN AU ON NI
Contact Finish Termination Tin (Sn)
Contact Material PHOSPHOR BRONZE CU ALLOY
Contact Style LEAF RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER POLYESTER
Insulation Resistance 10000000000 Ω 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.29488188976377955 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Current Rating 3 A

Compare 2-382462-3 with alternatives

Compare 1-6437539-0 with alternatives