1-6437539-0
vs
808-AG11D-ES-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.4 inch
Body Depth
0.18 inch
0.105 inch
Body Length
0.4 inch
0.4 inch
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Material
CU ALLOY
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
3 A
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP8
DIP8
Dielectric Withstanding Voltage
1400VAC V
Housing Material
POLYESTER
THERMOPLASTIC POLYESTER
Insulation Resistance
5000000000 Ω
5000000000 Ω
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.29488188976377955 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
LEAD FREE
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
Compare 1-6437539-0 with alternatives
Compare 808-AG11D-ES-LF with alternatives