2-382415-3 vs 2-382467-3 feature comparison

2-382415-3 TE's AMP

Buy Now Datasheet

2-382467-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 DIPLOMATE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYETHYLENE POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
Number of Contacts 28 28
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 13 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 0.694 inch
Body Depth 0.21 inch
Body Length 1.395 inch
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Material NOT SPECIFIED
Contact Style LEAF
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 2-382415-3 with alternatives

Compare 2-382467-3 with alternatives