2-382415-3 vs DIP-328-011B feature comparison

2-382415-3 TE's AMP

Buy Now Datasheet

DIP-328-011B Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYETHYLENE POLYPHENYLENE SULFIDE
Number of Contacts 28 28
Base Number Matches 2 1
Body Breadth 0.4 inch
Body Depth 0.165 inch
Body Length 1.3 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 2-382415-3 with alternatives

Compare DIP-328-011B with alternatives