2-2600034-3
vs
2-2600034-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
115/230VAC
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Terminal Pitch
4.5 mm
4.5 mm
Base Number Matches
1
1
Polarization Key
POLARIZED
Compare 2-2600034-3 with alternatives
Compare 2-2600034-8 with alternatives