There are no models available for this part yet.
Overview of 2-2600034-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 2-2600034-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AJ2024
|
Newark | Automotive Housing, Rcpt, 6Pos, Black, Product Range:Dt-Xt Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Amp Dt-Xt Series Automotive Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity 2-2600034-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.7000 | Buy Now | |
Onlinecomponents.com | 6CCT BLACK RECEP W/LARGE SEAL & HS RoHS: Compliant |
4500 Partner Stock |
|
$2.5700 / $7.9100 | Buy Now | ||
DISTI #
76060003
|
Verical | 2-2600034-8 Min Qty: 20 Package Multiple: 1 | Americas - 4500 |
|
$2.2400 / $3.2700 | Buy Now | |
DISTI #
2-2600034-8
|
Avnet Abacus | (Alt: 2-2600034-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
2-2600034-8
|
Avnet Abacus | (Alt: 2-2600034-8) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114415830557
|
Chip1Stop | Connector Discrete Wire Housing | 4500 |
|
$2.2000 / $3.7000 | Buy Now | |
Master Electronics | 6CCT BLACK RECEP W/LARGE SEAL & HS RoHS: Compliant |
4500 Partner Stock |
|
$2.5700 / $7.9100 | Buy Now |
CAD Models for 2-2600034-8 by TE Connectivity
Part Data Attributes for 2-2600034-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Terminal Pitch
|
4.5 mm
|
Alternate Parts for 2-2600034-8
This table gives cross-reference parts and alternative options found for 2-2600034-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2600034-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2600034-7 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 2-2600034-7 |
934444601 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 934444601 |
2-2600034-1 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 2-2600034-1 |
2-2600034-0 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 2-2600034-0 |
3-2600034-6 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 3-2600034-6 |
2-2600034-3 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 2-2600034-3 |
3-2600034-3 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 3-2600034-3 |
2-2600034-2 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 2-2600034-2 |
3-2600034-2 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 3-2600034-2 |
3-2600034-0 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600034-8 vs 3-2600034-0 |