2-1971875-3 vs 3-1971874-3 feature comparison

2-1971875-3 TE Connectivity

Buy Now Datasheet

3-1971874-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 1.344 inch
Body Depth 1.226 inch
Body Length 1.083 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style SQ PIN-SKT
DIN Conformance NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Termination Type CRIMP
Total Number of Contacts 9
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 2-1971875-3 with alternatives

Compare 3-1971874-3 with alternatives