-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3160
|
Newark | Ptl 3X3 Cap Panel Mt Std Temp Key B Pur |Te Connectivity 2-1971875-3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.6490 | Buy Now |
DISTI #
2-1971875-3-ND
|
DigiKey | CONN RCPT HSG 9POS 6.00MM Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6223 | Buy Now |
DISTI #
2-1971875-3
|
Avnet Americas | 3X3 CAP HOUSING PANEL MOUNT KEY B PUR - Bulk (Alt: 2-1971875-3) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
$0.4268 | Buy Now |
DISTI #
571-2-1971875-3
|
Mouser Electronics | Power to the Board 3x3 CAP HSG PANEL MOUNT KEY B PUR RoHS: Compliant | 750 |
|
$0.5280 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.4270 | Buy Now |
DISTI #
AMP2-1971875-3
|
Heilind Electronics | PTL 3X3 CAP PANEL MT STD TEMP | Americas - 0 in Stock |
|
$0.5304 / $0.5576 | Buy Now |
|
Onlinecomponents.com | PTL 3X3 CAP PANEL MT STD TEMP KEY B PUR RoHS: Compliant |
800 In Stock |
|
$0.5240 / $0.9580 | Buy Now |
DISTI #
AMP2-1971875-3
|
Interstate Connecting Components | PTL 3X3 CAP PANEL MT STD TEMP | 0 |
|
$0.5304 / $0.5576 | Buy Now |
DISTI #
000000000003950669
|
Sager | Power to the Board 3x3 CAP HSG PANEL MOUNT KEY B PUR Min Qty: 800 | 0 |
|
$0.5035 / $0.5330 | Buy Now |
|
Master Electronics | PTL 3X3 CAP PANEL MT STD TEMP KEY B PUR RoHS: Compliant |
800 In Stock |
|
$0.5240 / $0.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971875-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971875-3
TE Connectivity
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.226 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | PURPLE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1971875-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1971875-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1971875-3 | Combination Line Connector, 9 Contact(s), Male, Crimp Terminal | TE Connectivity | 2-1971875-3 vs 7-1971875-3 |
1-1971875-3 | Combination Line Connector, 9 Contact(s), Male, Crimp Terminal | TE Connectivity | 2-1971875-3 vs 1-1971875-3 |
8-1971875-3 | Combination Line Connector, 9 Contact(s), Male, Crimp Terminal | TE Connectivity | 2-1971875-3 vs 8-1971875-3 |
4-1971875-3 | Combination Line Connector, 9 Contact(s), Male, Crimp Terminal | TE Connectivity | 2-1971875-3 vs 4-1971875-3 |