2-1888292-3 vs 8-292208-0 feature comparison

2-1888292-3 TE Connectivity

Buy Now Datasheet

8-292208-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.352 inch 0.244 inch
Body Depth 0.5 inch 0.386 inch
Body Length 1.516 inch 1.047 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulator Color BLUE BLUE
Insulator Material POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mating Contact Pitch 0.1 inch 0.059 inch
Mating Contact Row Spacing 0.1 inch 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Panel Mount NO NO
Plating Thickness 30u inch 39.37u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.118 inch
Terminal Pitch 2.54 mm 1.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option SOLDERABLE RETENTION CLIPS
Contact Finish Termination Tin (Sn)
Durability 30 Cycles
Insulation Resistance 100000000 Ω
JESD-609 Code e3
Rated Voltage 50 V

Compare 2-1888292-3 with alternatives

Compare 8-292208-0 with alternatives