8-292208-0
vs
98423-F61-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT
PLASTIC BOX PACKAGING
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.244 inch
0.157 inch
Body Depth
0.386 inch
0.167 inch
Body Length
1.047 inch
1.181 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
POLYAMIDE66
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.059 inch
0.079 inch
Mating Contact Row Spacing
0.078 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-30 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Panel Mount
NO
Plating Thickness
39.37u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
2 A
Rated Voltage
50 V
Reference Standard
UL
UL, CSA
Terminal Length
0.118 inch
0.098 inch
Terminal Pitch
1.5 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Resistance
25 mΩ
Dielectric Withstanding Voltage
910VAC V
Insertion Force-Max
1.7514 N
Compare 8-292208-0 with alternatives
Compare 98423-F61-15 with alternatives