2-1825910-6 vs 1-1825955-7 feature comparison

2-1825910-6 TE Connectivity

Buy Now Datasheet

1-1825955-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Actuator Color BROWN
Actuator Length 0.37 inch
Actuator Material NYLON
Body Breadth 5.99 mm 5.99 mm
Body Color BLACK
Body Height 3.61 mm 3.6 mm
Body Length or Diameter 5.99 mm 5.99 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material NYLON
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.98 N 1.47 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 2-1825910-6 with alternatives

Compare 1-1825955-7 with alternatives