2-1825910-3
vs
2-1825910-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
5.99 mm
5.99 mm
Body Height
3.61 mm
3.61 mm
Body Length or Diameter
5.99 mm
5.99 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
3.04 N
2.548 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
16 Weeks, 3 Days
Actuator Color
RED
Actuator Length
0.37 inch
Actuator Material
NYLON
Body Color
BLACK
Center Contact Plating
SILVER
Contact Current(AC)-Max
0.05 A
End Contact Material
COPPER ALLOY
Housing Material
NYLON
Packing Method
BULK
Compare 2-1825910-3 with alternatives
Compare 2-1825910-8 with alternatives