2-1825910-3 vs 4FTH98242 feature comparison

2-1825910-3 TE Connectivity

Buy Now Datasheet

4FTH98242 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 5.99 mm 10.3 mm
Body Height 3.61 mm 6.4 mm
Body Length or Diameter 5.99 mm 10.3 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 10000000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N
Operating Temperature-Max 85 °C 160 °C
Operating Temperature-Min -35 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.40
Illumination RED/YELLOW LED
Sealing IP67

Compare 2-1825910-3 with alternatives

Compare 4FTH98242 with alternatives