2-178137-3
vs
HM3503E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
ROHS COMPLIANT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
PEG
Body Breadth
0.727 inch
0.378 inch
Body Depth
1.02 inch
0.504 inch
Body Length
0.851 inch
0.543 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
S0P6
Contact Finish Mating
NOT APPLICABLE
TIN
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Style
BLADE PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
IVORY
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
8A
Mating Information
2-178288-3
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
8 A
Reference Standard
UL
UL
Terminal Length
0.131 inch
0.136 inch
Terminal Pitch
3.81 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.28912 N
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
Tin (Sn)
Dielectric Withstanding Voltage
1500VAC V
JESD-609 Code
e3
Mounting Option 2
FRICTION LOCK
Compare 2-178137-3 with alternatives
Compare HM3503E with alternatives