2-1658527-2 vs 842-812-1435-118H feature comparison

2-1658527-2 TE Connectivity

Buy Now Datasheet

842-812-1435-118H Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth 0.238 inch
Body Depth 0.557 inch
Body Length 0.877 inch
Body/Shell Style RECEPTACLE SOCKET
Cable Types RIBBON
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE GOLD (15)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 28 AWG 30 AWG
Base Number Matches 1 1
Contact Finish Termination PURE TIN
Contact Resistance 50 mΩ
Dielectric Withstanding Voltage 500VDC V
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2-1658527-2 with alternatives

Compare 842-812-1435-118H with alternatives